B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-081
- Mfr. Part No.:
- X20CDC1198
- Manufacturer:
- B&R
Subtotal (1 unit)*
€498.70
(exc. VAT)
€613.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €498.70 |
*price indicative
- RS Stock No.:
- 589-081
- Mfr. Part No.:
- X20CDC1198
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Encoder | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | BV EC33B, ABS, BMW GS 95011-4, CCS, CE, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Encoder | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals BV EC33B, ABS, BMW GS 95011-4, CCS, CE, DNV, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with one input for SSI absolute encoders with 5 V encoder signal.
IP20 rated
CE and UKCA certified
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X20 Series
- Hand Saws | Hacksaws | Pad Saws
