B&R X20 Series PLC I/O Module for Use with PLCs
- RS Stock No.:
- 589-085
- Mfr. Part No.:
- X20CDI4371
- Manufacturer:
- B&R
Subtotal (1 unit)*
€82.22
(exc. VAT)
€101.13
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.22 |
*price indicative
- RS Stock No.:
- 589-085
- Mfr. Part No.:
- X20CDI4371
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | PLC I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | BV EC33B, ABS, BMW GS 95011-4, CCS, CE, DNV, EN 60068-2-60, EN 60529, EN 61131-2, KC, KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type PLC I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals BV EC33B, ABS, BMW GS 95011-4, CCS, CE, DNV, EN 60068-2-60, EN 60529, EN 61131-2, KC, KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 4 inputs for 3-wire connections.
4 counter inputs with 1 kHz counter frequency
24 VDC and GND for sensor supply
Software input filter can be configured for entire module
Related links
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- Lump & Claw Hammers
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
