B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-100
- Mfr. Part No.:
- X20CM4800X
- Manufacturer:
- B&R
Subtotal (1 unit)*
€1,042.93
(exc. VAT)
€1,282.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,042.93 |
*price indicative
- RS Stock No.:
- 589-100
- Mfr. Part No.:
- X20CM4800X
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Condition Monitoring Device | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAC, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Condition Monitoring Device | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAC, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog vibration measurement module can be operated with a configurable sampling rate of 200 to 50000 samples/second. The module has 4 input channels, which are transmitted with configurable 16-, 24- or 32-bit data resolution. Data is transferred for each channel via a separate Flatstream.
IEPE power supply
Sampling rate of 200 to 50000 samples per second
Separate Flatstream for each channel
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
