B&R X20 Series I/O Module for Use with PLC's
- RS Stock No.:
- 589-160
- Mfr. Part No.:
- X20AT2402
- Manufacturer:
- B&R
Subtotal (1 unit)*
€431.74
(exc. VAT)
€531.04
(inc. VAT)
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €431.74 |
*price indicative
- RS Stock No.:
- 589-160
- Mfr. Part No.:
- X20AT2402
- Manufacturer:
- B&R
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Thermocouple Unit | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, LR ENV1, KR, KC, EN 60751, EN 60068-2-60, EAC, DNV Temperature: B (0 - 55°C) Humidity: B (up to 100%) Vibration: B (4 g) EMC: B (bridge and open deck), CE, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Division 2, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Thermocouple Unit | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, LR ENV1, KR, KC, EN 60751, EN 60068-2-60, EAC, DNV Temperature: B (0 - 55°C) Humidity: B (up to 100%) Vibration: B (4 g) EMC: B (bridge and open deck), CE, BMW GS 95011-4, ABS | ||
Hazardous Area Certification HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, Division 2, Groups ABCD, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X | ||
- COO (Country of Origin):
- AT
Related links
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- Connector Tool Kits | Ferrule Tool Kit
