B&R X20 Series PLC I/O Module for Use with PLC's
- RS Stock No.:
- 589-210
- Mfr. Part No.:
- X20CDO8332
- Manufacturer:
- B&R
Subtotal (1 unit)*
€261.86
(exc. VAT)
€322.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.86 |
*price indicative
- RS Stock No.:
- 589-210
- Mfr. Part No.:
- X20CDO8332
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, Division 2, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | UKCA, LR ENV1, KR, KC, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, Division 2, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals UKCA, LR ENV1, KR, KC, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output module is equipped with 8 outputs for 1-wire connections. The outputs are designed for a source circuit. The nominal output current is 2 A. The output supply is fed directly to the module. An additional supply module is not needed. There is no connection between the module and the I/O supply potential on the bus module.
1 wire connections
Power feed integrated in the module
Integrated output protection
Related links
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLC's
- Insertion & Extraction Tools
