B&R X20 Series Power Module for Use with X20 Series
- RS Stock No.:
- 590-775
- Mfr. Part No.:
- X20PS9602
- Manufacturer:
- B&R
Subtotal (1 unit)*
€66.98
(exc. VAT)
€82.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.98 |
*price indicative
- RS Stock No.:
- 590-775
- Mfr. Part No.:
- X20PS9602
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Module | |
| Accessory Type | Power Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | ABS, ATEX, CE, DNV, EAC, KR, LR ENV1, UL | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Module | ||
Accessory Type Power Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals ABS, ATEX, CE, DNV, EAC, KR, LR ENV1, UL | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Power supply module is used together with an X20 Compact-S CPU. It has a feed for the Compact-S CPU, X2X Link and the internal I/O power supply. This module is intended as a cost effective power supply module for small X20 systems. The use of potential groups is possible.
No galvanic isolation of supply and CPU / X2X Link power supply
RS232 configurable as an online interface
CAN bus
Related links
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Input Module for Use with X20 Series
