B&R X20 Series I/O Module for Use with X20 Series
- RS Stock No.:
- 590-809
- Mfr. Part No.:
- X20CPS2100
- Manufacturer:
- B&R
Subtotal (1 unit)*
€66.98
(exc. VAT)
€82.39
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.98 |
*price indicative
- RS Stock No.:
- 590-809
- Mfr. Part No.:
- X20CPS2100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, EN ISO 13849-1, KC, KR, LR ENV1, UKCA, UL cULus E115267 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, EN ISO 13849-1, KC, KR, LR ENV1, UKCA, UL cULus E115267 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Supply module is used for the internal I/O supply. It is a 24 VDC supply module for internal I/O supply.
CE and UKCA approved
IP20 protection rated as per EN 60529
Related links
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Analog I/O Module for Use with PLC's
