B&R X20 Series I/O Module for Use with X20 Series
- RS Stock No.:
- 590-820
- Mfr. Part No.:
- X20CSC2432
- Manufacturer:
- B&R
Subtotal (1 unit)*
€752.84
(exc. VAT)
€925.99
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €752.84 |
*price indicative
- RS Stock No.:
- 590-820
- Mfr. Part No.:
- X20CSC2432
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | I/O Module | |
| Accessory Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | DNV GL, UL, SIL 3, KC, IEC 61511:2004, IEC 61508:2010, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015, EN 62061:2013, EN 60068-2-60, EN 50205, EN 50156-1:2004, EN 50155, EAC, ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4 / PL e, CE, cULus E115267 | |
| Hazardous Area Certification | ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type I/O Module | ||
Accessory Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals DNV GL, UL, SIL 3, KC, IEC 61511:2004, IEC 61508:2010, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015, EN 62061:2013, EN 60068-2-60, EN 50205, EN 50156-1:2004, EN 50155, EAC, ANSI UL 1998:2013, BMW GS 95011-4, Cat. 4 / PL e, CE, cULus E115267 | ||
Hazardous Area Certification ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 2 safe digital inputs and 2 safe relay outputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read digital signals and for floating control of actuators in safety-related applications up to PL e or SIL 3. The module is equipped with filters that are individually configurable for switch-on and switch-off behaviour. The module also provides pulse signals for diagnosing the sensor line.
Software input filter configurable for each channel
2 safe relay outputs
Normally open contact
Single-channel isolated outputs
Related links
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Analog I/O Module for Use with PLC's
