B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-833
- Mfr. Part No.:
- X20DI6553
- Manufacturer:
- B&R
Subtotal (1 unit)*
€137.45
(exc. VAT)
€169.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.45 |
*price indicative
- RS Stock No.:
- 590-833
- Mfr. Part No.:
- X20DI6553
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Input Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, CE, EN 60529, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | Groups ABCD, Division 2, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 100, 120V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Input Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, CE, EN 60529, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665, KC, UKCA, UL cULus E115267 | ||
Hazardous Area Certification Groups ABCD, Division 2, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 100, 120V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 6 inputs for 1-wire connections. It is designed for an input voltage of 100 to 120 VAC.
100 to 120 VAC inputs
50 Hz or 60 Hz
1-wire connections
240 V coded
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series I/O Module for Use with PLCs
- Cable Knives | Cable Stripping Knife
