B&R X20 Series Digital Output Module for Use with EnDat Interface
- RS Stock No.:
- 590-744
- Mfr. Part No.:
- X20DS1928
- Manufacturer:
- B&R
Subtotal (1 unit)*
€475.55
(exc. VAT)
€584.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.55 |
*price indicative
- RS Stock No.:
- 590-744
- Mfr. Part No.:
- X20DS1928
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Signal Module | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | EnDat Interface | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | CE, EAC, KC, UL cULus E115267 | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Signal Module | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With EnDat Interface | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals CE, EAC, KC, UL cULus E115267 | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with an EnDat encoder interface. The module automatically detects whether an encoder is connected with EnDat 2.1 or EnDat 2.2. This module can be used to evaluate encoders installed in B&R servo motors as well as encoders for external axes (encoders that scan any machine movement). The input signals are monitored. This makes it possible to detect open or shorted lines as well as encoder supply failures.
EnDat 2.1 and EnDat 2.2 encoder interface
Encoder input monitoring
5 VDC and GND for encoder supply
Related links
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Series
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
