B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- RS Stock No.:
- 590-743
- Mfr. Part No.:
- X20DS1828
- Manufacturer:
- B&R
Subtotal (1 unit)*
€475.55
(exc. VAT)
€584.93
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €475.55 |
*price indicative
- RS Stock No.:
- 590-743
- Mfr. Part No.:
- X20DS1828
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Signal Module | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | HIPERFACE Interface | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | KC, UL cULus E115267, CE, EAC, EN 60529 | |
| Communication Protocol | RS485 | |
| Supply Voltage | 11V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Signal Module | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With HIPERFACE Interface | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals KC, UL cULus E115267, CE, EAC, EN 60529 | ||
Communication Protocol RS485 | ||
Supply Voltage 11V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 1 HIPERFACE encoder interface. This module can be used to evaluate encoders installed in motors from other manufacturers as well as encoders for external axes (encoders that sample any machine movement). The input signals are monitored. This makes it possible to detect open or shorted lines as well as encoder supply failures.
HIPERFACE encoder interface
Encoder input monitoring
11 VDC and GND for encoder supply
Related links
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Series
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
