B&R X20 Series Digital I/O Module for Use with X20 Series

Subtotal (1 unit)*

€110.58

(exc. VAT)

€136.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€110.58

*price indicative

RS Stock No.:
590-835
Mfr. Part No.:
X20DI8371
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Digital Input Module

Product Type

Digital I/O Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Hazardous Area Certification

KR, II 3G Ex nA nC IIA T5 Gc, BV EC33B, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus, ATEX Zone 2, CCC, Division 2, DNV, Groups ABCD, ABS, FTZÚ 09 ATEX 0083X

Standards/Approvals

CE, EN 60529, UKCA, EN 61131-2

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with eight inputs for 1-wire connections. The module is designed for sink input wiring.

8 digital inputs

Sink connection

1-wire connections

Software input filter can be configured for entire module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy