B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-839
- Mfr. Part No.:
- X20DMF320
- Manufacturer:
- B&R
Subtotal (1 unit)*
€292.55
(exc. VAT)
€359.84
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €292.55 |
*price indicative
- RS Stock No.:
- 590-839
- Mfr. Part No.:
- X20DMF320
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EN 60529, EN 61131-2, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EN 60529, EN 61131-2, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input/ Output module is equipped with 16 inputs and 16 mixed channels, optionally as input or output in 1-wire technology. The outputs are designed for a source output circuit, and the inputs are designed for a sink circuit.
2 counter inputs with 40 kHz counter frequency
ABR incremental encoder
Period duration / gate time measurement
16 mixed channels optionally as input or output
Source circuit
Integrated output protection
3 PWM outputs
All channels with 1-wire connections
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Toggle Clamp | Spring Clamps
