B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-852
- Mfr. Part No.:
- X20DO6325
- Manufacturer:
- B&R
Subtotal (1 unit)*
€318.85
(exc. VAT)
€392.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €318.85 |
*price indicative
- RS Stock No.:
- 590-852
- Mfr. Part No.:
- X20DO6325
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, cCSAus, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | UKCA, ABS, BV EC33B, CCS, CE, DNV, KR, LR ENV1 | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, cCSAus, ATEX Zone 2, Groups ABCD, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals UKCA, ABS, BV EC33B, CCS, CE, DNV, KR, LR ENV1 | ||
Communication Protocol Can I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital module is equipped with six outputs for 1 or 2-wire connections with diagnostic functions. The X20 6-pin terminal block can be used for universal 1-line wiring. Two-line wiring can be implemented using the 12-pin terminal block. The outputs on the module are designed for source connections.
Source connection
2-wire connections
GND for signal supply
Integrated output protection
1-wire connection type with 6-pin terminal block
Diagnostic functions
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Cable Knives | Cable Stripping Knife
