B&R X67 Series I/O Module for Use with PLC
- RS Stock No.:
- 594-459
- Mfr. Part No.:
- X67BC6321.L08
- Manufacturer:
- B&R
Subtotal (1 unit)*
€845.50
(exc. VAT)
€1,039.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €845.50 |
*price indicative
- RS Stock No.:
- 594-459
- Mfr. Part No.:
- X67BC6321.L08
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Profibus Communication Module | |
| Product Type | I/O Module | |
| Series | X67 | |
| For Use With | PLC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, ATEX, CE, KC, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Profibus Communication Module | ||
Product Type I/O Module | ||
Series X67 | ||
For Use With PLC | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, ATEX, CE, KC, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH PROFIBUS DP is based on the physics of the RS485 interface. Data transfer is controlled using a hybrid bus access procedure is Active stations receive communication rights via a token passing procedure and can then access all stations on the network according to the master-slave principle. The maximum time of circulation for a token can be configured, which results in a defined cycle time. Access represents various services for the user for both cyclic and for acyclic data transfer. This bus controller makes it possible to connect X2X Link I/O nodes to PROFIBUS DP. It supports PROFIBUS DP with all of its options and other additional properties.
Integrated Y-connector for fieldbus connection
16 digital channels, configurable as inputs or outputs
M8 connection type
Simple I/O configuration via the fieldbus
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R X67 Series for Use with X67 I/O system
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- Lump & Claw Hammers
