B&R Digital I/O Module X67 Systems Digital 30V

Subtotal (1 unit)*

€511.44

(exc. VAT)

€629.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€511.44

*price indicative

RS Stock No.:
594-585
Mfr. Part No.:
X67DM1321.L08
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Module Type

GmbH

Product Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

30V

Maximum Operating Temperature

60°C

Series

X67 Systems

Width

53mm

Depth

42mm

Standards/Approvals

ATEX, HAZLOC, KC, CE, UL, EAC

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Module is equipped with 16 digital channels configurable as inputs or outputs. The inputs are designed for a sink circuit while the outputs are designed for a source circuit. It serves as a replacement for passive distributors and includes 2 additional channels with counter functions.

All outputs with single-channel diagnostics

Extensive additional status information

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy