B&R Digital I/O Module X67 Systems Digital 24V dc
- RS Stock No.:
- 594-579
- Mfr. Part No.:
- X67DC2322
- Manufacturer:
- B&R
Subtotal (1 unit)*
€580.67
(exc. VAT)
€714.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.67 |
*price indicative
- RS Stock No.:
- 594-579
- Mfr. Part No.:
- X67DC2322
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Module Type | GmbH | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, ATEX, CE, KC, UL, HAZLOC | |
| Series | X67 Systems | |
| Width | 53mm | |
| Depth | 42mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Module Type GmbH | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, ATEX, CE, KC, UL, HAZLOC | ||
Series X67 Systems | ||
Width 53mm | ||
Depth 42mm | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is equipped with 2 resolver connections as well as 2 digital inputs and outputs for each. It is possible to evaluate BRX and BRT resolvers using a configurable sine gain of 1 or 0.25.
2 resolvers
BRX/BRT evaluation
2 digital inputs and outputs for each
Related links
- B&R I/O Module X67 Systems Digital 24V dc
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 24V
- B&R X67 Systems Series Digital I/O Module 4 Outputs, 24V dc
- B&R Digital Output Module X67 Systems Digital 30V
- B&R I/O Module X67 Systems Digital 30V
- B&R X67 Systems Series Digital I/O Module 5 Outputs, 24V dc
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
