B&R I/O Module X67 Systems Digital 24V dc
- RS Stock No.:
- 594-592
- Mfr. Part No.:
- X67DS438A
- Manufacturer:
- B&R
Subtotal (1 unit)*
€596.15
(exc. VAT)
€733.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €596.15 |
*price indicative
- RS Stock No.:
- 594-592
- Mfr. Part No.:
- X67DS438A
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Module Type | GmbH | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 42mm | |
| Series | X67 Systems | |
| Standards/Approvals | ATEX, EAC, CE, UL, UKCA, HAZLOC | |
| Width | 53mm | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Module Type GmbH | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 42mm | ||
Series X67 Systems | ||
Standards/Approvals ATEX, EAC, CE, UL, UKCA, HAZLOC | ||
Width 53mm | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is an IO-Link master that allows intelligent sensor and actuators to be connected in accordance to the IO-Link standard. The module can be used to operate up to 4 IO-Link devices. All IO-Link channels can also be operated in SIO mode if desired and thus used as digital inputs or outputs. The module also has 4 additional digital inputs, which can be used independent of the IO-Link channel configuration.
4 IO-Link channels (Port Class A)
Each IO-Link channel can be configured as a digital input or output (SIO mode)
Additional digital input per IO-Link connection
24 VDC and GND for sensor and actuator supply
NetTime timestamps is IO-Link data
Related links
- B&R I/O Module X67 Systems Digital 24V dc
- B&R I/O Module X67 Systems Digital 24V
- B&R Digital I/O Module X67 Systems Digital 24V dc
- B&R I/O Module X67 Systems Digital 30V
- B&R Digital I/O Module X67 Systems Digital 30V
- B&R Counting Module X67 Systems Digital 30V
- B&R Digital Output Module X67 Systems Digital 30V
- B&R X67 Series I/O Module for Use with PLC
