Emko EMO Series Digital Output Module for Use with ESM-7700, ESM-7750, EZM-7750
- RS Stock No.:
- 618-872
- Mfr. Part No.:
- EMO-720
- Manufacturer:
- Emko
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 618-872
- Mfr. Part No.:
- EMO-720
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | EMO | |
| For Use With | ESM-7700, ESM-7750, EZM-7750 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series EMO | ||
For Use With ESM-7700, ESM-7750, EZM-7750 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TR
The Emko Thermocouple Input Module is designed for integration with Emko process controllers. It provides two or four isolated thermocouple inputs supporting types J, K, R, S, T, B, E, N, and L, each individually configurable. The module offers a 15-bit ADC resolution, with a measuring speed of 160 ms per channel, ensuring accurate and timely data acquisition. It supports Modbus RTU communication protocol over RS-485, facilitating seamless integration into industrial automation systems.
1 piece of digital input module
1 piece of module presenting label
CE compliant
Related links
- Emko EMO Series Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-7700, ESM-7750
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950
- Emko EMO Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450 EZM-4950
- Emko EMO Series Output Module for Use with ESM-9900, ESM-9950
- Emko EMO-430 Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450
- Emko Input Module Current
- Emko ESM 4 digit LED Digital Panel Multifunction Meter for Voltage 46 mm x 46 mm
