Emko EMO Series Output Module for Use with ESM-7700, ESM-7750, EZM-7750
- RS Stock No.:
- 618-870
- Mfr. Part No.:
- EMO-700
- Manufacturer:
- Emko
Subtotal (1 unit)*
€17.57
(exc. VAT)
€21.61
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.57 |
*price indicative
- RS Stock No.:
- 618-870
- Mfr. Part No.:
- EMO-700
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Accessory Type | Output Relay Module | |
| Product Type | Output Module | |
| Series | EMO | |
| For Use With | ESM-7700, ESM-7750, EZM-7750 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Accessory Type Output Relay Module | ||
Product Type Output Module | ||
Series EMO | ||
For Use With ESM-7700, ESM-7750, EZM-7750 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TR
The Emko Relay Output Module is a compact and robust accessory designed to plug into either Module‑1 or Module‑2 slots on compatible Emko process indicators. It features one relay output rated at 5 A at 250 V AC (resistive load) with galvanic isolation rated at 2 kV between module output and both device supply and ground. The module offers exceptional insulation resistance (greater than 999.9 MΩ) and measures just 14 x 52.5 x 41.4 mm.
1 piece of relay output module
1 piece of module presenting label
CE compliant
Related links
- Emko EMO Series Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Digital Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-7700, ESM-7750
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950
- Emko EMO Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450 EZM-4950
- Emko EMO Series Output Module for Use with ESM-9900, ESM-9950
- Emko EMO-430 Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450
- Emko Input Module Digital
