Emko EMO Series Output Module for Use with ESM-9900, ESM-9950, EZM-9950

Subtotal (1 unit)*

€14.23

(exc. VAT)

€17.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +€14.23

*price indicative

RS Stock No.:
618-876
Mfr. Part No.:
EMO-910
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Output Module

Accessory Type

Output Module

Series

EMO

For Use With

ESM-9900, ESM-9950, EZM-9950

Standards/Approvals

RoHS, CE

COO (Country of Origin):
TR
The Emko SSR Driver Output Module is designed to be installed in either Module‑1 or Module‑2 slots of compatible process controllers. It provides a solid-state relay driver output rated at up to 20 mA at 18 V DC (±10%), offering fully isolated operation with 2 kV dielectric strength between device supply and module output, as well as device ground to output, and achieves insulation resistance exceeding 999.9 MΩ. Compact in size approximately 18 x 75.2 x 41.4 mm.

1 piece of SSR driver output module

1 piece of module presenting label

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy