Emko EMO Series Output Module for Use with ESM-9900, ESM-9950

Subtotal (1 unit)*

€51.08

(exc. VAT)

€62.83

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 +€51.08

*price indicative

RS Stock No.:
618-878
Mfr. Part No.:
EMO-930
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Accessory Type

Output Module

Product Type

Output Module

Series

EMO

For Use With

ESM-9900, ESM-9950

Standards/Approvals

RoHS, CE

COO (Country of Origin):
TR
The Emko 0/4-20 mA Current Output Module provides accurate current output ranging from 0 to 20 mA with a maximum load capacity of 600 Ohms. Compatible with ESM-9950 and ESM-9900 devices, it ensures reliable operation in advanced control systems. The module offers strong electrical protection, featuring a dielectric strength of 2kV from device supply to module output and 500V from device ground to module output, along with insulation resistance greater than 999.9 MΩ. With compact dimensions of 18mm x 75.2mm x 41.4mm, it is ideal for efficient and precise current output applications.

1 piece of current input module

1 piece of module presenting label

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy