SMC EX Series Connecting Cable for Use with Communication System
- RS Stock No.:
- 645-739
- Mfr. Part No.:
- EX9-AC020EN-PSRJ
- Manufacturer:
- SMC
Subtotal (1 unit)*
€88.26
(exc. VAT)
€108.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.26 |
*price indicative
- RS Stock No.:
- 645-739
- Mfr. Part No.:
- EX9-AC020EN-PSRJ
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| Series | EX | |
| For Use With | Communication System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
Series EX | ||
For Use With Communication System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Ethernet connector cable designed for use with Serial Interface Unit. This cable facilitates communication between the EX300 unit and other networked devices, ensuring reliable data transmission in industrial automation systems. It features an M12 connector on one end and an RJ45 connector on the other, providing compatibility with various networking equipment. It offers flexibility in installation and setup.
Durable construction
Built to withstand industrial environments
Low maintenance requirements for hassle free operation
Related links
- SMC EX Series Connecting Cable for Use with Communication System
- SMC EX Series Interface Unit for Use with EX Series
- SMC EX9 Series Cable for Use with EX500 Interface Unit
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact FB 10- 6-EX Series Fixed Bridge for Use with Modular Terminal Block
- Siemens 3SX Series Connecting Cable
