SMC EX9 Series Cable for Use with EX500 Interface Unit

Subtotal (1 unit)*

€114.53

(exc. VAT)

€140.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.53

*price indicative

RS Stock No.:
645-742
Mfr. Part No.:
EX9-AC050EN-PSRJ
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cable

Accessory Type

Cable

Series

EX9

For Use With

EX500 Interface Unit

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
JP
The SMC Ethernet connection cable for the EX300 Serial Interface Unit enables reliable and high-speed communication within industrial automation systems. Designed for durability and secure connectivity, it ensures stable data transmission between the EX300 unit and network devices.

Compact design facilitates easy installation in tight spaces

High reliability supports uninterrupted operational processes

Advanced materials enhance durability in tough environments

Optimised for efficient energy consumption leading to cost savings

Seamless integration with existing systems ensures minimal disruption

Versatile functionality caters to diverse automation needs

User-friendly interface simplifies operation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy