SMC EX9 Series Cartridge Fuse for Use with EX250-IE Input Block
- RS Stock No.:
- 645-746
- Mfr. Part No.:
- EX9-FU10
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.17 |
*price indicative
- RS Stock No.:
- 645-746
- Mfr. Part No.:
- EX9-FU10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cartridge Fuse | |
| Accessory Type | Fuse | |
| Series | EX9 | |
| For Use With | EX250-IE Input Block | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 48V ac/dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cartridge Fuse | ||
Accessory Type Fuse | ||
Series EX9 | ||
For Use With EX250-IE Input Block | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 48V ac/dc | ||
- COO (Country of Origin):
- JP
The SMC 1A fuse for the EX500 Serial Interface Unit provides essential overcurrent protection, ensuring the safety and reliability of the interface unit during operation. Designed specifically for compatibility with the EX500, this fuse helps prevent damage from electrical faults in industrial automation environments. fuse designed for the EX250-IE model, offering a rated current of 0.5 A and a rated insulation capacity of 48 VAC/DC at 50 A. With a fuse resistance value of 0.36 ohm.
Overcurrent protection
Replacement fuse
Related links
- SMC EX9 Series Cable for Use with EX500 Interface Unit
- SMC EX9 series Pneumatic Logic Controller
- SMC EX9 Fuse
- SMC EX Series Connecting Cable for Use with Communication System
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Schneider Electric M221 Series Cartridge Fuse for Use with Modicon M221
- SMC EX250 EX250 Series Serial Interface Units
- Matrix EB085, E-block DSP Input Evaluation Board
