Siemens 6ES7923 Series Cable for Use with I/O Modules
- RS Stock No.:
- 692-056
- Mfr. Part No.:
- 6ES7923-3BJ00-0HC0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€154.27
(exc. VAT)
€189.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.27 |
*price indicative
- RS Stock No.:
- 692-056
- Mfr. Part No.:
- 6ES7923-3BJ00-0HC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Cable | |
| Product Type | Cable | |
| Series | 6ES7923 | |
| For Use With | I/O Modules | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Supply Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Cable | ||
Product Type Cable | ||
Series 6ES7923 | ||
For Use With I/O Modules | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Supply Voltage 60V | ||
- COO (Country of Origin):
- CZ
Siemens 6ES7923 Series Cable, 60V Supply Voltage, Connection Cable Type - 6ES7923-3BJ00-0HC0
This cable provides a dedicated electrical link for I/O modules in non-hazardous settings. It is designed as an accessory connection cable to Interface with I/O modules requiring up to 60V supply voltage, supporting system-level wiring and signal distribution within control panels and module racks.
Features and Benefits:
• Supports 60V supply voltage enabling low-voltage I/O operation
• Designed for connection to I/O modules simplifying integration
• Specified as a non-hazardous area accessory ensuring appropriate zoning
• Designed for connection to I/O modules simplifying integration
• Specified as a non-hazardous area accessory ensuring appropriate zoning
Applications
• Used with I/O modules in control cabinets
• Suitable for industrial I/O module connection tasks
• Can be used as a replacement connection cable for maintenance
• Suitable for industrial I/O module connection tasks
• Can be used as a replacement connection cable for maintenance
Is this cable intended for use in classified hazardous zones?
It is intended for non-hazardous area installations only.
What primary function does this accessory serve within a control system?
It provides a connection Interface between I/O modules and the system supply, supporting module communication and power delivery.
Related links
- Siemens 6ES7923 Series Cable for Use with I/O Modules
- Siemens 6ES7923 Series Connection Module for Use with I/O Module
- Siemens 3SK1 Safety I/O Modules
- Siemens SIMATIC Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- Siemens 6ES7922 Series Front Connector for Use with Digital I/O modules
- Siemens TXA1 Series Adapter for Use with Tx-i/o Modules
- Siemens TXA1 Series Labelling Sheet for Use with Tx-i/o Modules
