Mitsubishi Electric MELSEC IQ-R Series Input Module, Digital Input
- RS Stock No.:
- 697-821
- Mfr. Part No.:
- RX10
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€291.60
(exc. VAT)
€358.67
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.60 |
*price indicative
- RS Stock No.:
- 697-821
- Mfr. Part No.:
- RX10
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | MELSEC IQ-R | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 131mm | |
| Width | 27.8mm | |
| Length | 98mm | |
| Standards/Approvals | UL | |
| Mount Type | Rack | |
| Display Included | No | |
| Output Current | 110mA | |
| Battery Backup | No | |
| Supply Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series MELSEC IQ-R | ||
Product Type Input Module | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 131mm | ||
Width 27.8mm | ||
Length 98mm | ||
Standards/Approvals UL | ||
Mount Type Rack | ||
Display Included No | ||
Output Current 110mA | ||
Battery Backup No | ||
Supply Voltage 120V ac | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric AC Input Module is designed to Interface high-voltage signals with programmable controllers in industrial automation systems. It supports 16 digital input channels, allowing for reliable signal acquisition from field devices. With screw-type wiring and standard material construction, it ensures secure connections and long-term durability.
Occupies 16 I/O points on the PLC
Rated input voltage from 100 to 120 VAC
Internal current consumption of 0.11 A
Related links
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
- Mitsubishi Electric MELSEC IQ-R Series Blanking Cover 16 Outputs
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
- Mitsubishi Electric MELSEC IQ-R Series Base Unit
