Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit, Analogue Input, Current Output
- RS Stock No.:
- 697-876
- Mfr. Part No.:
- R63P
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€452.40
(exc. VAT)
€556.45
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.40 |
*price indicative
- RS Stock No.:
- 697-876
- Mfr. Part No.:
- R63P
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Power Supply Unit | |
| Series | MELSEC IQ-R | |
| Output Type | Current | |
| Input Type | Analogue | |
| Depth | 110mm | |
| Standards/Approvals | UL | |
| Length | 106mm | |
| Width | 54.6mm | |
| Output Current | 6.5A | |
| Battery Backup | No | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Power Supply Unit | ||
Series MELSEC IQ-R | ||
Output Type Current | ||
Input Type Analogue | ||
Depth 110mm | ||
Standards/Approvals UL | ||
Length 106mm | ||
Width 54.6mm | ||
Output Current 6.5A | ||
Battery Backup No | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Power Supply is designed for Compact automation systems requiring stable DC input and high-efficiency output. Operating at 24 volts DC, it delivers reliable power conversion for sensitive control devices and embedded electronics. With a maximum input power of 50 watts, it supports demanding applications while maintaining energy efficiency.
Operates on 24 V DC input
Delivers up to 50 W of input power
Provides 6.5 A output at 5 V for high-performance loads
Related links
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- Mitsubishi Electric MELSEC IQ-R Series Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Input Module, Digital Input
- Mitsubishi Electric MELSEC IQ-R Series Blanking Cover 16 Outputs
- Mitsubishi Electric MELSEC IQ-R SERIES Series Serial
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
