Mitsubishi Electric MELSEC IQ-R Series Module for Use with Information/Network Module
- RS Stock No.:
- 697-831
- Mfr. Part No.:
- RJ71C24-R2
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€952.20
(exc. VAT)
€1,171.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €952.20 |
*price indicative
- RS Stock No.:
- 697-831
- Mfr. Part No.:
- RJ71C24-R2
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Accessory | |
| Product Type | Module | |
| Series | MELSEC IQ-R | |
| For Use With | Information/Network Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Accessory | ||
Product Type Module | ||
Series MELSEC IQ-R | ||
For Use With Information/Network Module | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Serial Communication Module with dual RS-232 channels is designed for reliable data exchange between PLCs and external devices such as HMIs, barcode readers, and printers. Its Compact form factor and lightweight build make it Ideal for space-constrained control panels.
Height is 98 mm
Depth is 110 mm
Weight is 0.14 kg
Related links
- Mitsubishi Electric MELSEC IQ-R Series Module for Use with Information/Network Module
- Mitsubishi Electric MELSEC IQ-R SERIES Series Serial
- Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Power Supply for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Relay Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Output Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
