Mitsubishi Electric MELSEC IQ-R SERIES Series Serial
- RS Stock No.:
- 697-832
- Mfr. Part No.:
- RJ71C24-R4
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€988.20
(exc. VAT)
€1,215.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €988.20 |
*price indicative
- RS Stock No.:
- 697-832
- Mfr. Part No.:
- RJ71C24-R4
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | MELSEC IQ-R SERIES | |
| Product Type | Serial | |
| Length | 98mm | |
| Depth | 110mm | |
| Width | 27.8mm | |
| Standards/Approvals | UL/cUL | |
| Display Included | No | |
| Mount Type | Rack | |
| Number of Communication Ports | 2 | |
| Battery Backup | Yes | |
| Communication Port Type | RS422/485 | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series MELSEC IQ-R SERIES | ||
Product Type Serial | ||
Length 98mm | ||
Depth 110mm | ||
Width 27.8mm | ||
Standards/Approvals UL/cUL | ||
Display Included No | ||
Mount Type Rack | ||
Number of Communication Ports 2 | ||
Battery Backup Yes | ||
Communication Port Type RS422/485 | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Serial Communication Module with dual RS-422/485 channels is designed for robust and noise-resistant data exchange in industrial environments. It supports long-distance communication and multi-drop configurations, making it Ideal for connecting PLCs with devices like drives, sensors, and HMIs.
Supports 2 RS-422/485 communication channels
Width is 27.8 mm
Height is 98 mm
Depth is 110 mm
Weight is 0.13 kg
Related links
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
- Mitsubishi Electric MELSEC IQ-R Series Base Unit
- Mitsubishi Electric MELSEC IQ-R Series Module for Use with Information/Network Module
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
