Advantech USB 5830 Series I/O Module for Use with USB3.0 I/O Module
- RS Stock No.:
- 655-510
- Mfr. Part No.:
- USB-5830
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€335.12
(exc. VAT)
€412.20
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €335.12 |
*price indicative
- RS Stock No.:
- 655-510
- Mfr. Part No.:
- USB-5830
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Accessory Type | I/O Module | |
| Series | USB 5830 | |
| For Use With | USB3.0 I/O Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Accessory Type I/O Module | ||
Series USB 5830 | ||
For Use With USB3.0 I/O Module | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech High-performance USB 3.0 digital I/O module designed for industrial automation and control. It features 16 isolated digital inputs and 16 isolated digital outputs, making it ideal for reliable signal interfacing in noisy environments. With SuperSpeed USB 3.0, daisy-chaining capability, and robust isolation, its built for scalable and secure deployment.
2500 VDC isolation protection on all channels
USB 3.0 interface with built-in hub for daisy chaining up to 5 modules
Quick-removable European-type connectors and LED status indicators
Related links
- Advantech USB 5855 Series I/O Module for Use with USB3.0 I/O Module
- Advantech I/O Module USB Digital 60V
- Advantech USB Series I/O Module for Use with Analog Output and Tachometer
- Advantech USB Series Digital I/O Module for Use with Windows XP/7/8/10
- Advantech USB Series Digital I/O Module for Use with Windows 10/11
- Turck PLC I/O Module IO-Link Module
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
