Advantech ADAM Series I/O Module for Use with PLC
- RS Stock No.:
- 715-555
- Mfr. Part No.:
- ADAM-6224
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€441.43
(exc. VAT)
€542.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €441.43 |
*price indicative
- RS Stock No.:
- 715-555
- Mfr. Part No.:
- ADAM-6224
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Accessory Type | Ethernet I/O Module | |
| Series | ADAM | |
| For Use With | PLC | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Modbus, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Accessory Type Ethernet I/O Module | ||
Series ADAM | ||
For Use With PLC | ||
Standards/Approvals RoHS | ||
Communication Protocol Modbus, MQTT, SNMP | ||
- COO (Country of Origin):
- TW
The Advantech output module designed for seamless integration within automated systems, enabling precise control of various analog processes through its reliable connectivity.
Channels 4 for superior performance and monitoring
Excellent output accuracy ±0.1% of FSR ensures high reliability
Resolution 12-bit delivers exceptional output precision
Related links
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM-6015 Series I/O Module
