Advantech ADAM Series PLC Accessory for Use with VDI Netwroks
- RS Stock No.:
- 718-772
- Mfr. Part No.:
- ADAM-5069
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€131.40
(exc. VAT)
€161.62
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.40 |
*price indicative
- RS Stock No.:
- 718-772
- Mfr. Part No.:
- ADAM-5069
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | PLC Accessory | |
| Accessory Type | Power Relay Modbus TCP Module | |
| Series | ADAM | |
| For Use With | VDI Netwroks | |
| Standards/Approvals | FCC class A | |
| Supply Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type PLC Accessory | ||
Accessory Type Power Relay Modbus TCP Module | ||
Series ADAM | ||
For Use With VDI Netwroks | ||
Standards/Approvals FCC class A | ||
Supply Voltage 250V ac | ||
- COO (Country of Origin):
- TW
The Advantech Output module offers eight Channels for seamless relay control. This versatile module ensures robust power relay management with integral LED indicators for enhanced operational visibility.,
CE and FCC class A certification for compliance
Plug-in screw terminals catering to #14 ∼ 22 AWG for easy connectivity
Constructed with an ABS+PC enclosure for durability
Power consumption of 2.2 W (max.) ensures efficient operation
Offers 750 V breakdown voltage for robust performance
Supports 8 x form A channels for diverse application needs
Related links
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series Gateway for Use with PLC
- Advantech ADAM Series Gateway for Use with PLCs
