Advantech ADAM Series Analog Input Module for Use with PLC

Subtotal (1 unit)*

€193.96

(exc. VAT)

€238.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.96

*price indicative

RS Stock No.:
718-791
Mfr. Part No.:
ADAM-5017P-AE
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

Analogue Input Module

Product Type

Analog Input Module

Series

ADAM

For Use With

PLC

Standards/Approvals

FM

Supply Voltage

10V

COO (Country of Origin):
TW
The Advantech 8 Channel analogue input module with independent input ranges, tailored for flexible measurement applications.,

Features eight differential analogue channels, each configurable for various ranges

Ensures CE and FCC Class A certification for reliable performance

Supports a maximum power consumption of 1.25 W

Equipped with a sampling rate of 10 samples/sec for accurate data collection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy