Advantech ADAM Series PLC Accessory for Use with PLC
- RS Stock No.:
- 718-808
- Mfr. Part No.:
- ADAM-5052
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€97.50
(exc. VAT)
€119.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.50 |
*price indicative
- RS Stock No.:
- 718-808
- Mfr. Part No.:
- ADAM-5052
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | PLC Accessory | |
| Product Type | PLC Accessory | |
| Series | ADAM | |
| For Use With | PLC | |
| Standards/Approvals | FM | |
| Supply Voltage | 5000Vrms | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type PLC Accessory | ||
Product Type PLC Accessory | ||
Series ADAM | ||
For Use With PLC | ||
Standards/Approvals FM | ||
Supply Voltage 5000Vrms | ||
- COO (Country of Origin):
- TW
The Advantech 8 Channel Isolated Digital Input Module designed for robust digital input applications. It provides reliable signal processing in various industrial environments, ensuring accurate data acquisition and monitoring capabilities.
Complies with CE and FM standards for safety and quality assurance
Features a plug-in screw Terminal for reliable connections with AWG compatibility
Constructed with Durable ABS+PC material for protection in diverse conditions
Operates at a maximum of just 1 W, enhancing energy efficiency
Supports 8 digital input channels for versatile input configuration
Related links
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series Gateway for Use with PLC
- Advantech ADAM Series Digital I/O Module for Use with PLC
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with VDI Netwroks
