Phoenix Contact PLC I/O Module, Analogue
- RS Stock No.:
- 201-5384
- Mfr. Part No.:
- 2702008
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€479.38
(exc. VAT)
€589.64
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.38 |
*price indicative
- RS Stock No.:
- 201-5384
- Mfr. Part No.:
- 2702008
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Number of Inputs | 8 dedicated | |
| Input Type | Analogue | |
| Dimensions | 126.1 x 35 x 54 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Number of Inputs 8 dedicated | ||
Input Type Analogue | ||
Dimensions 126.1 x 35 x 54 mm | ||
- COO (Country of Origin):
- DE
The Phoenix I/O module designed for use within an axioline F station. It is mainly used to output digital signals. The outputs are protected against short circuit and overload. It can work in temperature range from -40 °C to +70 °C
Connection of actuators in 2, 3 and 4-wire technology
Minimum update time of < 100 μs
Device rating plate stored
Can be used under extreme ambient conditions
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC I/O Module, Analogue
- Phoenix Contact PLC I/O Module Analogue
- Phoenix Contact AXL AO 8 Series PLC I/O Module, Analogue
- Phoenix Contact AXL AI 8 Series PLC I/O Module, Analogue
- Phoenix Contact IB IL IMPULSE-IN-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module, Analogue
- Phoenix Contact IB IL RS 232-PAC Series PLC I/O Module, Analogue
