Phoenix Contact IB IL IMPULSE-IN-PAC Series PLC I/O Module, Analogue
- RS Stock No.:
- 855-3353
- Mfr. Part No.:
- 2701216
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€301.63
(exc. VAT)
€371.00
(inc. VAT)
- RS Stock No.:
- 855-3353
- Mfr. Part No.:
- 2701216
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL IMPULSE-IN-PAC | |
| Input Type | Analogue | |
| Number of Inputs | 2 | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 136.8 x 12.2 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL IMPULSE-IN-PAC | ||
Input Type Analogue | ||
Number of Inputs 2 | ||
Maximum Operating Temperature +55°C | ||
Dimensions 136.8 x 12.2 x 71.5 mm | ||
Inline XC, Temperature measurement terminal, Analog UTH inputs: 2 (Thermocouples or linear voltage), connection method: 2-conductor, transmission speed in the local bus: 500 kbps, Extreme conditions version, degree of protection: IP20, including Inline connector and labeling field
Coated PCBs
Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Can be used under extreme ambient conditions
Measured values can be represented in three different formats
Absolute and differential temperature measurement (can be parameterized)
Internal detection and compensation of cold junction temperature (can be parameterized)
1 input for an external cold junction, Pt 1000 or Ni 1000
2 differential inputs for thermocouples or linear voltage
Pt 1000 sensor in the vicinity of the connection terminal blocks of the thermocouple inputs for internal measurement of the cold junction temperature
The channels are parameterized independently of one another via the bus system
Related links
- Phoenix Contact IB IL SSI-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL DO 1 AC-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL RS 232-PRO-PAC Series PLC I/O Module
- Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital

