Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- RS Stock No.:
- 203-2738
- Mfr. Part No.:
- 6ES7194-4CB50-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€106.66
(exc. VAT)
€131.19
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.66 |
*price indicative
- RS Stock No.:
- 203-2738
- Mfr. Part No.:
- 6ES7194-4CB50-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Module | |
| Product Type | Connector | |
| Series | SIMATIC DP | |
| For Use With | Digital Electronic Module | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Module | ||
Product Type Connector | ||
Series SIMATIC DP | ||
For Use With Digital Electronic Module | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens Connector, SIMATIC DP Range - 6ES7194-4CB50-0AA0
This connection module for digital modules by Siemens serves as a crucial accessory to ensure seamless operation of digital electronic modules. The precise technical specifications ensure reliable performance in demanding industrial environments.
Features & Benefits
• Connection module designed for digital electronic module integration
• Accommodates 16 DI at 24V DC and 4 DIO/4DO at 24V DC/0.5A
• Compatible with ET 200 PRO, with 8xM12 connectivity
• CM IO 8 x M12 D function description for versatile applications
Applications
• Suitable for use with digital electronic modules
• Ideal for integrating with SIMATIC DP setups for efficient control
• Designed for high-traffic industrial environments due to robust build
• Ensures reliable connectivity in complex electrical installations
Can it accommodate various Digital Electronic Modules?
Yes, the connector is compatible with a range of Digital Electronic Modules for versatile applications.
Will it ensure seamless connectivity in high-traffic environments?
Yes, the connection module is engineered to provide reliable connectivity in demanding industrial settings.
Is it easy to install with the provided technical specifications?
Yes, the compact dimensions and detailed instructions make installation a breeze.
How does the CM IO 8 x M12 D function description enhance its usability?
The CM IO 8 x M12 D function provides flexibility and adaptability for diverse applications.
Related links
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Connector for Use with ET 200pro
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
