Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- RS Stock No.:
- 203-2809
- Mfr. Part No.:
- 6ES7194-4EB00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€67.87
(exc. VAT)
€83.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.87 |
*price indicative
- RS Stock No.:
- 203-2809
- Mfr. Part No.:
- 6ES7194-4EB00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Module | |
| Product Type | Connector | |
| Series | SIMATIC DP | |
| For Use With | Digital Electronic Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Module | ||
Product Type Connector | ||
Series SIMATIC DP | ||
For Use With Digital Electronic Module | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Connector, For Use With Digital Electronic Module - 6ES7194-4EB00-0AA0
This connector provides a purpose-built Interface for digital electronic modules within industrial automation environments. It functions as a connection module to integrate digital devices with distributed peripheral networks, and is designed to meet regional conformity requirements for electrical equipment.
Features and Benefits:
• Connection module designed for integration with digital electronic modules
• Supports SIMATIC DP network topologies for distributed I/O
• Accessory form factor for straightforward retrofit or replacement
• Conforms to CE and UKCA standards for regulatory acceptance
• Supports SIMATIC DP network topologies for distributed I/O
• Accessory form factor for straightforward retrofit or replacement
• Conforms to CE and UKCA standards for regulatory acceptance
Applications
• Suitable for use with digital electronic module installations
• Used with PLC systems requiring modular connection elements
• Ideal for incorporation into SIMATIC DP accessory configurations
• Can be used to link DP bus segments within automation racks
• Used with PLC systems requiring modular connection elements
• Ideal for incorporation into SIMATIC DP accessory configurations
• Can be used to link DP bus segments within automation racks
Is this accessory certified for use in regulated regions?
It carries CE and UKCA approvals indicating conformity with applicable regional requirements.
What type of module does this connector Interface with?
It is intended for use with digital electronic modules to provide necessary connections.
Can it function as part of a DP bus installation?
Yes, it serves as a connection module compatible with DP bus arrangements.
Is this product suitable as an accessory within SIMATIC deployments?
It is offered as an accessory connection module for use in SIMATIC DP configurations.
Related links
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Connector for Use with ET 200pro
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
