Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- RS Stock No.:
- 203-2834
- Mfr. Part No.:
- 6ES7194-4CA10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€41.21
(exc. VAT)
€50.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.21 |
*price indicative
- RS Stock No.:
- 203-2834
- Mfr. Part No.:
- 6ES7194-4CA10-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Module | |
| Product Type | Connector | |
| Series | SIMATIC DP | |
| For Use With | Digital Electronic Module | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Module | ||
Product Type Connector | ||
Series SIMATIC DP | ||
For Use With Digital Electronic Module | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Connector, For Use With Digital Electronic Module - 6ES7194-4CA10-0AA0
This connector serves as a connection module designed to Interface with digital electronic modules within industrial fieldbus environments. It functions as an accessory that enables wired links between control hardware and peripheral modules, complying with regional conformity marks for use in professional installations.
Features and Benefits:
• Designed for use with digital electronic modules for secure interfacing
• Provides a connection point tailored to SIMATIC DP installations
• Conforms to CE and UKCA standards for regulatory alignment
• Suits PLC wiring arrangements as a purpose-built connection module
• Provides a connection point tailored to SIMATIC DP installations
• Conforms to CE and UKCA standards for regulatory alignment
• Suits PLC wiring arrangements as a purpose-built connection module
Applications
• Suitable for linking digital electronic modules in control racks
• Used with PLC networks requiring dedicated wiring interfaces
• Ideal for installation in SIMATIC DP fieldbus topologies
• Can be used as an accessory to expand connection capacity
• Used with PLC networks requiring dedicated wiring interfaces
• Ideal for installation in SIMATIC DP fieldbus topologies
• Can be used as an accessory to expand connection capacity
Is this component certified for use in hazardous atmospheres?
No, it does not carry hazardous-area certification and is intended for non-hazardous locations.
Which types of modules does it Interface with directly?
It is intended for direct connection to digital electronic modules within industrial control systems.
What approvals indicate suitability for UK and EU installations?
It bears CE and UKCA approvals indicating conformity with applicable regional requirements.
Can it be described as an accessory for established fieldbus systems?
Yes, it functions as an accessory connection module for established fieldbus implementations.
Related links
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Connector for Use with ET 200pro
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
