Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module

Subtotal (1 unit)*

€67.87

(exc. VAT)

€83.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.87

*price indicative

RS Stock No.:
203-2905
Mfr. Part No.:
6ES7194-4FA00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector

Accessory Type

Connection Module

Series

SIMATIC DP

For Use With

Digital Electronic Module

Hazardous Area Certification

NO

Standards/Approvals

No

The Siemens Sematic DP connection module for Digital electronic modules ET 200 PRO, 1x M23 . It has dimensions of 45mm x 130mm x 39mm.

Weight 170g

Related links