Siemens SIMATIC S7-300 Series Series Front Door for Use with S7-300 Series
- RS Stock No.:
- 226-3927
- Mfr. Part No.:
- 6ES7328-7AA20-0AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-3927
- Mfr. Part No.:
- 6ES7328-7AA20-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Door | |
| Accessory Type | Front Door | |
| Series | SIMATIC S7-300 Series | |
| For Use With | S7-300 Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Door | ||
Accessory Type Front Door | ||
Series SIMATIC S7-300 Series | ||
For Use With S7-300 Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-300 raised front door use for compact CPU. It is prepared for the connection of 1.3 mm2/16 AWG cables 5 units per packing unit. It has labelling strips and cabling diagram (petrol).
Connection of 1.3 mm2/16 AWG cable
Includes labelling strips and cabling diagram (petrol)
Related links
- Siemens SIMATIC S7-300 Series Series Front Door for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Series Connector for Use with S7-300 Series
- Siemens SIMATIC S7-300 Series Series Terminal Block for Use with 64-Channel Module
- Siemens SIMATIC S7-300 Series Mounting Rail for Use with SIMATIC S7-300
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 Series
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens SIMATIC S7-300 Series Input Relay Module for Use with S7-300 Series
