ABB Input Unit for Use with KNX Bus System
- RS Stock No.:
- 232-0330
- Mfr. Part No.:
- 2CDG510004R0011 BI-M-4.0.1
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 232-0330
- Mfr. Part No.:
- 2CDG510004R0011 BI-M-4.0.1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Binary Input | |
| Range | KNX | |
| For Use With | KNX Bus System | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Binary Input | ||
Range KNX | ||
For Use With KNX Bus System | ||
- COO (Country of Origin):
- DE
The ABB BI-M series binary input detects AC/DC signals of 10 - 230 V via 4 channels. The information of the signal evaluation can be used for controlling ABB-free@home® actuators or for recording status information. The bus can be connected via enclosed terminal block.
Degree of protection IP20
DIN-rail mounting
Bus connecting terminal
DIN-rail mounting
Bus connecting terminal
Related links
- ABB Input Unit for Use with KNX Bus System
- ABB Input Unit for Use with KNX (TP) Bus System
- ABB Input Unit for Use with ABB free@home automation
- ABB Controller for use with KNX Bus System
- ABB USB/S1.2 Series Interface Module for Use with KNX Bus System
- ABB PLC I/O Module for Use with KNX Bus System
- ABB IPR/S3.1.1 Series Interface Module for Use with KNX Bus System
- ABB IPS/S3.1.1 Series Interface Module for Use with KNX Bus System