ABB PLC I/O Module 3AXD5 Digital/Analogue

Subtotal (1 unit)*

€62.87

(exc. VAT)

€77.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.87

*price indicative

RS Stock No.:
707-325
Mfr. Part No.:
3AXD50000021262
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Module Type

Digital I/O Module

Product Type

PLC I/O Module

Input Type

Digital/Analogue

Mount Type

Panel Mount

Interface Type

RTU

Number of I/Os

1

Series

3AXD5

Depth

24mm

Standards/Approvals

RoHS

Width

64mm

Length

24mm

COO (Country of Origin):
TH
The ABB Standard I/O and Modbus Module BMIO-01 is designed to expand the functionality of automation systems by providing additional I/O capabilities. This module supports both standard I/O functions and Modbus communication, offering flexible integration with a variety of industrial devices and systems. It ensures reliable and efficient data transfer between connected equipment, enhancing the overall performance and adaptability of the system.

Provides both standard I/O and Modbus communication capabilities

Expands I/O capacity for increased flexibility in industrial systems

Enhances data transfer reliability between connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy