Crouzet Millenium 3 Series Face Plate Overlays for Use with Millenium 3
- RS Stock No.:
- 236-3519
- Distrelec Article No.:
- 302-42-100
- Mfr. Part No.:
- 89750160
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€58.22
(exc. VAT)
€71.61
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.22 |
*price indicative
- RS Stock No.:
- 236-3519
- Distrelec Article No.:
- 302-42-100
- Mfr. Part No.:
- 89750160
- Manufacturer:
- Crouzet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Faceplate | |
| Product Type | Face Plate Overlays | |
| Series | Millenium 3 | |
| For Use With | Millenium 3 | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Faceplate | ||
Product Type Face Plate Overlays | ||
Series Millenium 3 | ||
For Use With Millenium 3 | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Crouzet sealed faceplate comes with a length of 76.5 mm.
Millenium 3 series
Related links
- Crouzet Millenium 3 Series Face Plate Overlays for Use with Millenium 3
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series Probe for Use with Millenium III Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium II+ Series, Millenium 3 Series
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium 3 Series
- Crouzet Millenium 3 Series Direct Read Potentiometer for Use with Millenium III Series
- Crouzet Millenium 3 Series Logic Controller for Use with Millenium 3 Smart and Essential
- Crouzet Millenium 3 Series Converter for Use with Millenium 3
