Crouzet PLC Expansion Module for Use with Millenium 3 Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
615-0101
Distrelec Article No.:
302-42-087
Mfr. Part No.:
88970234
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

PLC Expansion Module

Accessory Type

PLC Expansion Module

For Use With

Millenium 3 Series

Supply Voltage

24V ac

COO (Country of Origin):
FR

Extensions for Millenium 3


The extension modules cannot operate alone, they have to be connected to an extendable Millenium 3.

Wide range of extension modules.

The "sandwich"-type module is inserted between a logic module and a standard extension.

Only one type of "sandwich" module is possible.

Crouzet Millenium 3


The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

The Compact Controller has around twice the memory size

The Expandable Controller has around four times the memory size

10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)

18 character (formerly 12), 4 line display with scrolling text and bargraph functionality

Choice of ladder or function block programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy