Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules

Subtotal (1 pack of 5 units)*

€69.08

(exc. VAT)

€84.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€69.08€13.816

*price indicative

RS Stock No.:
243-4041
Distrelec Article No.:
304-23-594
Mfr. Part No.:
6ES7590-5CA00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Shield Connecting Element

Accessory Type

Shield Connection Clamp

Series

SIMATIC S7-1500 ET 200

For Use With

Analog and Technology modules

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens Shield Connecting Element, 55g Weight, 600mA Current Rating - SIMATIC Series - 6ES7590-5CA00-0AA0


Need a way to make your I/O modules more robust to withstand harsh industrial settings? Reinforce your device with this shield connecting element from Siemens and stop disruptions interrupting your workflow. It fits like a glove when front-mounted on standard 35mm-wide units. For versatility, the product is compatible with both analogue and digital devices from the SIMATIC S7-1500 series. The pack consists of a shield bracket, shield clamp and an in-feed assembly that uses a screw-down termination method. This means installation is swift as there's no need for specialist equipment to set it all up.

Features & Benefits


• Compact dimensions of 126 (L) x 181 (D) x 34mm (W) for space-efficiency

• 24V DC voltage rating suits low-power applications

• Metal material resists mechanical stress, impact and abrasion for a longer service life

• Fits standardised sizing for I/O modules for convenience

How many elements are there per package?


There are five shield connecting elements per package, providing you with enough resources to kit out large setups and have spares in case of damage or loss.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy