Schneider Electric MTN6 Series Communication Module for Use with Bus System
- RS Stock No.:
- 247-2147
- Mfr. Part No.:
- MTN644592
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€398.06
(exc. VAT)
€489.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.06 |
*price indicative
- RS Stock No.:
- 247-2147
- Mfr. Part No.:
- MTN644592
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Binary Input | |
| Series | MTN6 | |
| For Use With | Bus System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation | |
| Communication Protocol | KNX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Binary Input | ||
Series MTN6 | ||
For Use With Bus System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation | ||
Communication Protocol KNX | ||
- COO (Country of Origin):
- LV
The Schneider Electric KNX series binary input used DIN rail type of mounting and has 8 input. It used LED for local signalling.
IP degree of protection IP20
Related links
- Schneider Electric KNX Series Communication Module for Use with Bus System
- Schneider Electric KNX Series Coupler for Use with KNX Bus System
- Schneider Electric KNX Series Power Supply for Use with Bus System
- Schneider Electric MTN6 Series Communication Module for Use with Bus System
- Schneider Electric KNX Series Bus Connector for Use with SpaceLogic KNX
- Schneider Electric KNX Series Interface Module
- Schneider Electric KNX Series Controller for Use with PLC
- Schneider Electric KNX Series Terminal Element for Use with PLC
