Schneider Electric TM3D Series Analogue Input Module for Use with TM3
- RS Stock No.:
- 247-2296
- Distrelec Article No.:
- 303-04-831
- Mfr. Part No.:
- TM3DI16K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€167.17
(exc. VAT)
€205.62
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.17 |
*price indicative
- RS Stock No.:
- 247-2296
- Distrelec Article No.:
- 303-04-831
- Mfr. Part No.:
- TM3DI16K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Discrete Input Module | |
| Product Type | Analogue Input Module | |
| Series | TM3D | |
| For Use With | TM3 | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Discrete Input Module | ||
Product Type Analogue Input Module | ||
Series TM3D | ||
For Use With TM3 | ||
IP Rating IP20 | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Schneider Electric discrete input module for use with Modicon PLC and its connected via HE-10 connector for inputs. The Modicon TM3 system Specially designed for the Modicon M221, M241 and M251 logic controllers and used 24 Vdc power supply. It has 16 input which used plate or panel with fixing kit type of mounting kit. The maximum cable distance between devices is 30 m for regular input.
Ambient air temperature for operation -10 to 35 °C
IP degree of protection IP20
Related links
- Schneider Electric TM3A Series Analogue Input Module for Use with TM3
- Schneider Electric TM3 Series Analogue Input Module for Use with Modicon TM3
- Schneider Electric BMXAMI Series Analogue Input Module
- Schneider Electric Modicon M258 Series Analogue Input Module for Use with Logic Controller, Motion Controller
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with PAC
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Power Distribution Module STBPDT3100/3105,
