Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6583
- Mfr. Part No.:
- 6ES71386BA012BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€295.73
(exc. VAT)
€363.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.73 |
*price indicative
- RS Stock No.:
- 249-6583
- Mfr. Part No.:
- 6ES71386BA012BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Counter | |
| Product Type | Communication Module | |
| Series | 6ES713 | |
| For Use With | SIMATIC I/O System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Counter | ||
Product Type Communication Module | ||
Series 6ES713 | ||
For Use With SIMATIC I/O System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES713 Series Communication Module, 15 x 73 x 58mm - 6ES71386BA012BA0
This Siemens communication module is an essential component for the SIMATIC I/O system, specifically designed for accurate counting and position decoding tasks. With compact counter dimensions and high-traffic module capabilities, it offers advanced functionality for automation tasks.
Features & Benefits
• The communication module facilitates precise counting operations suitable for a range of industrial applications
• It includes advanced features for accurate position decoding tasks, enhancing operational efficiency
• Built to withstand industrial environments, providing reliability in demanding conditions
• Configurable with STEP 7 TIA Portal software, enabling simple setup and operation
Applications
• Ideal for integration into SIMATIC I/O System setups for reliable counting and position decoding tasks
Can it be easily integrated into existing SIMATIC systems?
Yes, it is designed for straightforward compatibility with SIMATIC setups.
Will it ensure accurate counting operations in high-traffic environments?
Yes, the module is capable of precise counting even in demanding industrial settings.
Is it suitable for automation tasks requiring position decoding?
Yes, it offers advanced features for accurate position decoding, enhancing operational efficiency.
Related links
- Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Interface Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Counter for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Phoenix Contact IB IL Series Communication Module for Use with Standard I/O Devices with Serial Interfaces on a bus
